Maertz PMMA-1014-009 PLA Recycled Matt 1.75mm 1Kg Purple

Order Code:

19-2813

Brand: Maertz MPN: PMMA-1014-009 EAN-13: 0093988901919
Qty Unit Price (Ex VAT)
1+ £23.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Maertz PMMA-1014-009 is a 3D printing consumable designed for precision and durability in additive manufacturing processes. This product is noted for its compatibility with a range of 3D printers, particularly those that utilise polymethyl methacrylate (PMMA) filaments, ensuring stable performance under various conditions. Engineers often choose this material for applications requiring transparency and robustness, such as prototyping and manufacturing components in automotive and electronics sectors.
Filament Material PLA
Reel Size 1kg
Filament Colour Purple
Filament Properties Matt
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot